Direct

1871050000 | |
|---|---|
DigiKey Part Number | 281-8357-ND |
Manufacturer | |
Manufacturer Product Number | 1871050000 |
Description | TERM BLK 10P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-1210/300-000 | WAGO Corporation | 0 | 2946-2086-1210/300-000-ND | 2,79976 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 3,50333 € | 52,55 € |
| Unit Price without VAT: | 3,50333 € |
|---|---|
| Unit Price with VAT: | 4,16896 € |


