Direct

1871030000 | |
|---|---|
DigiKey Part Number | 281-8355-ND |
Manufacturer | |
Manufacturer Product Number | 1871030000 |
Description | TERM BLK 8POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-1208/300-000 | WAGO Corporation | 0 | 2946-2086-1208/300-000-ND | 2,22657 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 2,77737 € | 52,77 € |
| Unit Price without VAT: | 2,77737 € |
|---|---|
| Unit Price with VAT: | 3,30507 € |


