
1870950000 | |
|---|---|
DigiKey Part Number | 281-8352-ND |
Manufacturer | |
Manufacturer Product Number | 1870950000 |
Description | TERM BLK 18P TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 18 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 16 | 5,98375 € | 95,74 € |
| 32 | 5,47344 € | 175,15 € |
| 56 | 5,12893 € | 287,22 € |
| 104 | 4,81058 € | 500,30 € |
| 256 | 4,44871 € | 1.138,87 € |
| 504 | 4,24145 € | 2.137,69 € |
| 1.000 | 4,07706 € | 4.077,06 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,71000 € |

