Parametric Equivalent

1870790000 | |
|---|---|
DigiKey Part Number | 281-8343-ND |
Manufacturer | |
Manufacturer Product Number | 1870790000 |
Description | TERM BLK 16POS TOP ENT 3.5MM PCB |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Last Time Buy | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 16 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1870510000 | Weidmüller | 10 | 281-8321-ND | 8,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 5,72444 € | 51,52 € |
| Unit Price without VAT: | 5,72444 € |
|---|---|
| Unit Price with VAT: | 6,81208 € |


