Parametric Equivalent

1870760000 | |
|---|---|
DigiKey Part Number | 281-8341-ND |
Manufacturer | |
Manufacturer Product Number | 1870760000 |
Description | TERM BLK 14POS TOP ENT 3.5MM PCB |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Last Time Buy | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 14 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1870360000 | Weidmüller | 19 | 281-8311-ND | 7,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 4,93909 € | 54,33 € |
| Unit Price without VAT: | 4,93909 € |
|---|---|
| Unit Price with VAT: | 5,87752 € |


