1870580000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


WAGO Corporation
In Stock: 0
Unit Price: 1,36222 €
Datasheet
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1870580000

DigiKey Part Number
281-8327-ND
Manufacturer
Manufacturer Product Number
1870580000
Description
TERM BLK 5POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1870580000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
5
Operating Temperature
-50°C ~ 240°C
Pitch
0.138" (3.50mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2086-1205/300-000WAGO Corporation02946-2086-1205/300-000-ND1,36222 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,05300 €20,53 €
301,74800 €52,44 €
601,59183 €95,51 €
1201,46250 €175,50 €
2701,34152 €362,21 €
5101,26647 €645,90 €
1.0201,20114 €1.225,16 €
5.0101,10020 €5.512,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €