



1870570000 | |
|---|---|
DigiKey Part Number | 281-7754-ND |
Manufacturer | |
Manufacturer Product Number | 1870570000 |
Description | TERM BLK 20POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 20 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,88000 € | 9,88 € |
| 14 | 6,69571 € | 93,74 € |
| 28 | 6,12000 € | 171,36 € |
| 56 | 5,64768 € | 316,27 € |
| 105 | 5,29848 € | 556,34 € |
| 252 | 4,91790 € | 1.239,31 € |
| 504 | 4,68831 € | 2.362,91 € |
| 1.001 | 4,51079 € | 4.515,30 € |
| Unit Price without VAT: | 9,88000 € |
|---|---|
| Unit Price with VAT: | 11,75720 € |

