



1870430000 | |
|---|---|
DigiKey Part Number | 281-8318-ND |
Manufacturer | |
Manufacturer Product Number | 1870430000 |
Description | TERM BLK 18P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1870430000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 18 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 16 | 6,11438 € | 97,83 € |
| 32 | 5,59406 € | 179,01 € |
| 56 | 5,24304 € | 293,61 € |
| 104 | 4,91904 € | 511,58 € |
| 256 | 4,55059 € | 1.164,95 € |
| 504 | 4,33968 € | 2.187,20 € |
| 1.000 | 4,17245 € | 4.172,45 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |

