



1870390000 | |
|---|---|
DigiKey Part Number | 281-8314-ND |
Manufacturer | |
Manufacturer Product Number | 1870390000 |
Description | TERM BLK 14P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 14 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 11 | 5,03818 € | 55,42 € |
| 33 | 4,34424 € | 143,36 € |
| 55 | 4,08582 € | 224,72 € |
| 110 | 3,79291 € | 417,22 € |
| 253 | 3,51731 € | 889,88 € |
| 506 | 3,34049 € | 1.690,29 € |
| 1.001 | 3,20407 € | 3.207,27 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |

