
1870350000 | |
|---|---|
DigiKey Part Number | 281-8310-ND |
Manufacturer | |
Manufacturer Product Number | 1870350000 |
Description | TERM BLK 13POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 13 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 11 | 4,71727 € | 51,89 € |
| 33 | 4,06303 € | 134,08 € |
| 55 | 3,81909 € | 210,05 € |
| 110 | 3,54227 € | 389,65 € |
| 253 | 3,28146 € | 830,21 € |
| 506 | 3,11395 € | 1.575,66 € |
| 1.001 | 2,98461 € | 2.987,59 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

