
1870230000 | |
|---|---|
DigiKey Part Number | 1870230000-ND |
Manufacturer | |
Manufacturer Product Number | 1870230000 |
Description | TERM BLK 4POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1870230000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 240°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,68600 € | 16,86 € |
| 28 | 1,44750 € | 40,53 € |
| 56 | 1,31482 € | 73,63 € |
| 112 | 1,20402 € | 134,85 € |
| 252 | 1,09976 € | 277,14 € |
| 504 | 1,02952 € | 518,88 € |
| 1.008 | 0,97382 € | 981,61 € |
| 5.012 | 0,88698 € | 4.445,54 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

