
1869370000 | |
|---|---|
DigiKey Part Number | 281-8261-ND |
Manufacturer | |
Manufacturer Product Number | 1869370000 |
Description | TERM BLK 3P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869370000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,30700 € | 13,07 € |
| 46 | 1,04370 € | 48,01 € |
| 92 | 0,95076 € | 87,47 € |
| 138 | 0,90391 € | 124,74 € |
| 276 | 0,83569 € | 230,65 € |
| 506 | 0,78698 € | 398,21 € |
| 1.012 | 0,74200 € | 750,90 € |
| 5.014 | 0,67168 € | 3.367,80 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

