
1869300000 | |
|---|---|
DigiKey Part Number | 1869300000-ND |
Manufacturer | |
Manufacturer Product Number | 1869300000 |
Description | TERM BLK 6P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 240°C |
Pitch 0.300" (7.62mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 13 | 2,69846 € | 35,08 € |
| 26 | 2,44423 € | 63,55 € |
| 52 | 2,22923 € | 115,92 € |
| 104 | 2,05173 € | 213,38 € |
| 260 | 1,86800 € | 485,68 € |
| 507 | 1,76483 € | 894,77 € |
| 1.001 | 1,68150 € | 1.683,18 € |
| 5.005 | 1,54944 € | 7.754,95 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

