
1866030000 | |
|---|---|
DigiKey Part Number | 1866030000-ND |
Manufacturer | |
Manufacturer Product Number | 1866030000 |
Description | TERM BLOCK PLUG 15POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 500 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.13-4mm² |
Number of Positions 15 | Color Beige |
Positions Per Level 15 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,80300 € | 168,03 € |
| Unit Price without VAT: | 16,80300 € |
|---|---|
| Unit Price with VAT: | 19,99557 € |





