
1865480000 | |
|---|---|
DigiKey Part Number | 1865480000-ND |
Manufacturer | |
Manufacturer Product Number | 1865480000 |
Description | LABEL ID/RATINGS 9"X0.45" TRQS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.88" L x 0.45" W (251.0mm x 11.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 9.88" L x 0.45" W (251.0mm x 11.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,58900 € | 145,89 € |
| Unit Price without VAT: | 14,58900 € |
|---|---|
| Unit Price with VAT: | 17,36091 € |

