
1864740000 | |
|---|---|
DigiKey Part Number | 1864740000-ND |
Manufacturer | |
Manufacturer Product Number | 1864740000 |
Description | CONN PLUG FMALE 3POS TIN IDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Tin |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M12-3 | Voltage Rating 32V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.276" ~ 0.346" (7.00mm ~ 8.80mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Copper Zinc |
Orientation B | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,53000 € | 28,53 € |
| Unit Price without VAT: | 28,53000 € |
|---|---|
| Unit Price with VAT: | 33,95070 € |

