
1860130000 | |
|---|---|
DigiKey Part Number | 1860130000-ND |
Manufacturer | |
Manufacturer Product Number | 1860130000 |
Description | WIRE MARKER CBL TIE 11X60MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.43" W x 2.36" L (11.0mm x 60.0mm) Gray Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Cable Diameter 0.276" ~ 1.575" (7.00mm ~ 40.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Gray |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.43" W x 2.36" L (11.0mm x 60.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,68560 € | 17,14 € |
| 60 | 0,64467 € | 38,68 € |
| 120 | 0,61383 € | 73,66 € |
| 300 | 0,57537 € | 172,61 € |
| 540 | 0,55200 € | 298,08 € |
| 1.020 | 0,52775 € | 538,31 € |
| 2.520 | 0,49513 € | 1.247,73 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

