
1860120000 | |
|---|---|
DigiKey Part Number | 281-3544-ND |
Manufacturer | |
Manufacturer Product Number | 1860120000 |
Description | WIRE MARKR CBL TIE 11MMX60MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.43" W x 2.36" L (11.0mm x 60.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.43" W x 2.36" L (11.0mm x 60.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 6,60400 € | 66,04 € |
| 25 | 6,18960 € | 154,74 € |
| 60 | 5,81867 € | 349,12 € |
| 120 | 5,54100 € | 664,92 € |
| 300 | 5,19423 € | 1.558,27 € |
| 540 | 4,98343 € | 2.691,05 € |
| 1.020 | 4,76496 € | 4.860,26 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |

