
1859610000 | |
|---|---|
DigiKey Part Number | 1859610000-ND |
Manufacturer | |
Manufacturer Product Number | 1859610000 |
Description | Q WDU10-4 SET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Pitch 0.276" (7.00mm) |
Manufacturer Weidmüller | Style Screw In |
Series | For Use With/Related Products W Series |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Type Terminal Block, Cross Connection | Color Gray |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,66600 € | 36,66 € |
| Unit Price without VAT: | 3,66600 € |
|---|---|
| Unit Price with VAT: | 4,36254 € |

