
1858480000 | |
|---|---|
DigiKey Part Number | 1858480000-ND |
Manufacturer | |
Manufacturer Product Number | 1858480000 |
Description | TERMINAL MARKER DEK 5/3.5 MC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 11 through 20 | |
Pitch | 0.138" (3.50mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,92000 € | 15,92 € |
| 10 | 13,52900 € | 135,29 € |
| 25 | 12,68160 € | 317,04 € |
| 50 | 12,07640 € | 603,82 € |
| 100 | 11,50020 € | 1.150,02 € |
| 250 | 10,78080 € | 2.695,20 € |
| 500 | 10,26684 € | 5.133,42 € |
| Unit Price without VAT: | 15,92000 € |
|---|---|
| Unit Price with VAT: | 18,94480 € |



