
1857680500 | |
|---|---|
DigiKey Part Number | 1857680500-ND |
Manufacturer | |
Manufacturer Product Number | 1857680500 |
Description | CBL 4POS RCPT RA TO PLUG 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,12000 € | 21,12 € |
| 10 | 17,94600 € | 179,46 € |
| 25 | 16,82320 € | 420,58 € |
| 50 | 16,02040 € | 801,02 € |
| 100 | 15,25620 € | 1.525,62 € |
| 250 | 14,30212 € | 3.575,53 € |
| 500 | 13,62032 € | 6.810,16 € |
| Unit Price without VAT: | 21,12000 € |
|---|---|
| Unit Price with VAT: | 25,13280 € |

