
1857440000 | |
|---|---|
DigiKey Part Number | 1857440000-ND |
Manufacturer | |
Manufacturer Product Number | 1857440000 |
Description | DEVICE MARKER ESG 9/11K MC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA), Halogen Free White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2715590000, 2438520000, 2438510000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.354" (9.00mm) | |
Width | 0.433" (11.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA), Halogen Free | |
For Use With/Related Products | Inkjet Printer | |
Material | - | |
Label Size | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,54560 € | 13,64 € |
| 50 | 0,51960 € | 25,98 € |
| 200 | 0,47105 € | 94,21 € |
| 400 | 0,44853 € | 179,41 € |
| 600 | 0,43587 € | 261,52 € |
| 1.000 | 0,42044 € | 420,44 € |
| 2.600 | 0,39302 € | 1.021,85 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

