Image for 1853210000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853210000

DigiKey Part Number
1853210000-ND
Manufacturer
Manufacturer Product Number
1853210000
Description
TERM BLOCK PLUG 4POS 7.62MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Blade Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
38A
Voltage - IEC
500 V
Current - UL
27 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.32-6mm²
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Latch Lock, Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.787" (19.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.