
1852720000 | |
|---|---|
DigiKey Part Number | 1852720000-ND |
Manufacturer | |
Manufacturer Product Number | 1852720000 |
Description | CONN RCPT MALE 3POS TIN IDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins IDC |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Tin |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 6A |
Shell Size - Insert M12-3 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.217" ~ 0.315" (5.50mm ~ 8.00mm) |
Termination IDC | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Copper Zinc |
Orientation A | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,92000 € | 15,92 € |
| Unit Price without VAT: | 15,92000 € |
|---|---|
| Unit Price with VAT: | 18,94480 € |

