
1852460000 | |
|---|---|
DigiKey Part Number | 281-3559-ND |
Manufacturer | |
Manufacturer Product Number | 1852460000 |
Description | WIRE MARKER CBL TIE 9MMX24MM YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.35" W x 0.94" L (9.0mm x 24.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Cable Diameter 0.276" ~ 1.575" (7.00mm ~ 40.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Yellow |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.35" W x 0.94" L (9.0mm x 24.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,92000 € | 20,92 € |
| 10 | 17,78200 € | 177,82 € |
| 25 | 16,66800 € | 416,70 € |
| 50 | 15,87280 € | 793,64 € |
| 160 | 14,62294 € | 2.339,67 € |
| 320 | 13,92584 € | 4.456,27 € |
| 640 | 13,26213 € | 8.487,76 € |
| Unit Price without VAT: | 20,92000 € |
|---|---|
| Unit Price with VAT: | 24,89480 € |

