Similar

1850680000 | |
|---|---|
DigiKey Part Number | 1850680000-ND |
Manufacturer | |
Manufacturer Product Number | 1850680000 |
Description | TERM BLOCK PLUG 7POS 10.16MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Blade Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Blade Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 69A | |
Voltage - IEC | 1 kV | |
Current - UL | 54 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-22 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Silver | |
Features | Latch Lock, Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 1.205" (30.61mm) |



