11 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1850540000

DigiKey Part Number
1850540000-ND
Manufacturer
Manufacturer Product Number
1850540000
Description
TERM BLK 11P TOP ENT 7.62MM PCB
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
11
Pitch
0.300" (7.62mm)
Mating Orientation
Vertical with Board
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - TOP Clamp
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 100°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.