


1848630000 | |
|---|---|
DigiKey Part Number | 1848630000-ND |
Manufacturer | |
Manufacturer Product Number | 1848630000 |
Description | INSERT FMALE 24P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | 8 | |
Termination Style | Terminal Block, Straight - Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 110°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,55000 € | 58,55 € |
| 10 | 49,76500 € | 497,65 € |
| 30 | 46,05567 € | 1.381,67 € |
| 50 | 44,42680 € | 2.221,34 € |
| 100 | 42,30900 € | 4.230,90 € |
| Unit Price without VAT: | 58,55000 € |
|---|---|
| Unit Price with VAT: | 69,67450 € |










