1845181000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1
Unit Price: 42,50000 €
Datasheet
Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1845181000

DigiKey Part Number
1845181000-ND
Manufacturer
Manufacturer Product Number
1845181000
Description
CONN VALVE PLUG WITH SEAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
10m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,91000 €22,91 €
Manufacturers Standard Package
Unit Price without VAT:22,91000 €
Unit Price with VAT:27,26290 €