
1845140500 | |
|---|---|
DigiKey Part Number | 1845140500-ND |
Manufacturer | |
Manufacturer Product Number | 1845140500 |
Description | CONN VALVE PLUG WITH SEAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 € | 16,76 € |
| 10 | 15,17800 € | 151,78 € |
| 25 | 14,59080 € | 364,77 € |
| 50 | 14,16120 € | 708,06 € |
| 100 | 13,74430 € | 1.374,43 € |
| 250 | 13,21180 € | 3.302,95 € |
| 500 | 12,82260 € | 6.411,30 € |
| Unit Price without VAT: | 16,76000 € |
|---|---|
| Unit Price with VAT: | 19,94440 € |

