
1845121000 | |
|---|---|
DigiKey Part Number | 1845121000-ND |
Manufacturer | |
Manufacturer Product Number | 1845121000 |
Description | CONN VALVE PLUG WITH SEAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,41000 € | 19,41 € |
| 10 | 17,57200 € | 175,72 € |
| 25 | 16,89120 € | 422,28 € |
| 50 | 16,39400 € | 819,70 € |
| 100 | 15,91140 € | 1.591,14 € |
| 250 | 15,29480 € | 3.823,70 € |
| 500 | 14,84424 € | 7.422,12 € |
| Unit Price without VAT: | 19,41000 € |
|---|---|
| Unit Price with VAT: | 23,09790 € |

