
1845120500 | |
|---|---|
DigiKey Part Number | 1845120500-ND |
Manufacturer | |
Manufacturer Product Number | 1845120500 |
Description | CONN VALVE PLUG WITH SEAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 € | 14,29 € |
| 10 | 12,93600 € | 129,36 € |
| 25 | 12,43480 € | 310,87 € |
| 50 | 12,06900 € | 603,45 € |
| 100 | 11,71370 € | 1.171,37 € |
| 250 | 11,25988 € | 2.814,97 € |
| 500 | 10,92820 € | 5.464,10 € |
| Unit Price without VAT: | 14,29000 € |
|---|---|
| Unit Price with VAT: | 17,00510 € |

