
1845120300 | |
|---|---|
DigiKey Part Number | 1845120300-ND |
Manufacturer | |
Manufacturer Product Number | 1845120300 |
Description | CONN VALVE PLUG WITH SEAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 10,75600 € | 107,56 € |
| 25 | 10,33960 € | 258,49 € |
| 50 | 10,03520 € | 501,76 € |
| 100 | 9,73980 € | 973,98 € |
| 250 | 9,36256 € | 2.340,64 € |
| 500 | 9,08682 € | 4.543,41 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |

