
1845090000 | |
|---|---|
DigiKey Part Number | 1845090000-ND |
Manufacturer | |
Manufacturer Product Number | 1845090000 |
Description | TERM BLK 10P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1845090000 Models |
Category | Wire Gauge 14-28 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 10 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1751329 | Phoenix Contact | 952 | 277-5887-ND | 4,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 4,75792 € | 228,38 € |
| Unit Price without VAT: | 4,75792 € |
|---|---|
| Unit Price with VAT: | 5,66192 € |


