Direct

1844940000 | |
|---|---|
DigiKey Part Number | 1844940000-ND |
Manufacturer | |
Manufacturer Product Number | 1844940000 |
Description | TERM BLK 24P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Orange |
Number of Levels 3 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 24 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1979260000 | Weidmüller | 0 | 1979260000-ND | 56,78600 € | Direct |


