Direct

1839240000 | |
|---|---|
DigiKey Part Number | 1839240000-ND |
Manufacturer | |
Manufacturer Product Number | 1839240000 |
Description | TERM BLK 8P SIDE ENT 12.7MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 6-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 8 | Housing Material Thermoplastic, Wemid |
Pitch 0.500" (12.70mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 58 A | Screw Thread M4 |
Voltage 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2015440000 | Weidmüller | 0 | 2015440000-ND | 26,66100 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,66100 € | 533,22 € |
| Unit Price without VAT: | 26,66100 € |
|---|---|
| Unit Price with VAT: | 31,72659 € |


