MFR Recommended

1837040000 | |
|---|---|
DigiKey Part Number | 1837040000-ND |
Manufacturer | |
Manufacturer Product Number | 1837040000 |
Description | CONN TERM BLK FEED THRU ISOLATED |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through (2), Isolated Beige |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 32 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Obsolete | Color Beige |
Type Feed Through (2), Isolated | Material - Insulation Thermoplastic, Wemid |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 3; 1 Grounded | Stripping Length 12mm |
Terminal - Width 5.1mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2668930000 | Weidmüller | 14 | 281-2668930000-ND | 5,94000 € | MFR Recommended |













