RockStar ModuPlug sample Box Handling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1828590000

DigiKey Part Number
1828590000-ND
Manufacturer
Manufacturer Product Number
1828590000
Description
CONN BASE BOTTOM ENTRY SZ3
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
3
Lock Location
Screw Locks on Hood
Thread Size
-
Size / Dimension
3.780" L x 2.362" W x 0.866" H (96.00mm x 60.00mm x 22.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.