Similar

1828550000 | |
|---|---|
DigiKey Part Number | 1828550000-ND |
Manufacturer | |
Manufacturer Product Number | 1828550000 |
Description | CONN BASE BOTTOM ENTRY SZ3 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 3 |
Manufacturer Weidmüller | Lock Location Screw Locks on Hood |
Series | Size / Dimension 3.780" L x 2.362" W x 0.866" H (96.00mm x 60.00mm x 22.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Panel Mount | Housing Material Aluminum Alloy, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1102712-5 | TE Connectivity AMP Connectors | 0 | 4-1102712-5-ND | 221,35375 € | Similar |









