
1828500000 | |
|---|---|
DigiKey Part Number | 1828500000-ND |
Manufacturer | |
Manufacturer Product Number | 1828500000 |
Description | CONN BASE BOTTOM ENTRY SZ6 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Category | Size 6 |
Manufacturer Weidmüller | Lock Location Screw Locks on Hood |
Series | Size / Dimension 5.098" L x 2.362" W x 0.866" H (129.50mm x 60.00mm x 22.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Panel Mount | Housing Material Aluminum Alloy, Die Cast |
Style Bottom Entry | Housing Finish EMC Coating |

