Similar

1828240000 | |
|---|---|
DigiKey Part Number | 1828240000-ND |
Manufacturer | |
Manufacturer Product Number | 1828240000 |
Description | CABLE GLAND M63 PC |
Customer Reference | |
Detailed Description | Cable Gland - Splittable Body Polycarbonate (PC) M63x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.551" (14.00mm) |
Manufacturer Weidmüller | Material Polycarbonate (PC) |
Series | Includes Locknut, Seal |
Packaging Bulk | Color Gray |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Cable Gland - Splittable Body | Base Product Number |
Thread Size M63x1.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2584120000 | Weidmüller | 1 | 281-3848-ND | 35,15000 € | Similar |


