1828080000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 146
Unit Price: 3,48000 €
Datasheet
Image for 1828080000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1828080000

DigiKey Part Number
1828080000-ND
Manufacturer
Manufacturer Product Number
1828080000
Description
FRAME GROMMET SPLIT PLASTIC BLK
Customer Reference
Detailed Description
Frame Grommet, Split 1.142" ~ 1.181" (29.00mm ~ 30.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Weidmüller
Diameter - Inside
1.142" ~ 1.181" (29.00mm ~ 30.00mm)
Series
Features
IP54 - Dust Protected, Water Resistant
Packaging
Bulk
Material
Plastic
Part Status
Obsolete
Color
Black
Bushing, Grommet Type
Frame Grommet, Split
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2583660000Weidmüller1464381-2583660000-ND3,48000 €Similar
Obsolete
Marketplace Stock: 70 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

70In Stock
Ships from WEC