1828070000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 350
Unit Price: 2,15000 €
Datasheet
Image for 1828070000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1828070000

DigiKey Part Number
1828070000-ND
Manufacturer
Manufacturer Product Number
1828070000
Description
FRAME GROMMET SPLIT PLASTIC BLK
Customer Reference
Detailed Description
Frame Grommet, Split 1.102" ~ 1.142" (28.00mm ~ 29.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
1.102" ~ 1.142" (28.00mm ~ 29.00mm)
Features
IP54 - Dust Protected, Water Resistant
Material
Plastic
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30In Stock
Ships from WEC