1828020000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 74
Unit Price: 5,48000 €
Datasheet
Frame Grommet, Split 0.906" ~ 0.945" (23.00mm ~ 24.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1828020000

DigiKey Part Number
1828020000-ND
Manufacturer
Manufacturer Product Number
1828020000
Description
FRAME GROMMET SPLIT PLASTIC BLK
Customer Reference
Detailed Description
Frame Grommet, Split 0.906" ~ 0.945" (23.00mm ~ 24.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Weidmüller
Diameter - Inside
0.906" ~ 0.945" (23.00mm ~ 24.00mm)
Series
Features
IP54 - Dust Protected, Water Resistant
Packaging
Bulk
Material
Plastic
Part Status
Obsolete
Color
Black
Bushing, Grommet Type
Frame Grommet, Split
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2583730000Weidmüller74281-3887-ND5,48000 €Similar
Obsolete
Marketplace Stock: 80 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

80In Stock
Ships from WEC