1827930000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 28
Unit Price: 4,90000 €
Datasheet
Image for 1827930000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1827930000

DigiKey Part Number
1827930000-ND
Manufacturer
Manufacturer Product Number
1827930000
Description
FRAME GROMMET SPLIT PLASTIC BLK
Customer Reference
Detailed Description
Frame Grommet, Split 0.630" ~ 0.669" (16.00mm ~ 17.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.630" ~ 0.669" (16.00mm ~ 17.00mm)
Manufacturer
Weidmüller
Features
IP54 - Dust Protected, Water Resistant
Series
Material
Plastic
Packaging
Bulk
Color
Black
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Bushing, Grommet Type
Frame Grommet, Split
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2583850000Weidmüller28281-3894-ND4,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes