Similar

1827810000 | |
|---|---|
DigiKey Part Number | 1827810000-ND |
Manufacturer | |
Manufacturer Product Number | 1827810000 |
Description | FRAME GROMMET SPLIT PLASTIC BLK |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.197" ~ 0.236" (5.00mm ~ 6.00mm) Black |
Datasheet | Datasheet |
Category | Diameter - Inside 0.197" ~ 0.236" (5.00mm ~ 6.00mm) |
Manufacturer Weidmüller | Features IP54 - Dust Protected, Water Resistant |
Series | Material Plastic |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
For Use With/Related Products Cable, Wires |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2584710000 | Weidmüller | 19 | 281-3948-ND | 3,28000 € | Similar |


