Base - Panel Mount 90° Connector Side Entry M20 1 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry M20 1 IP68 - Dust Tight, Waterproof
RockStar ModuPlug sample Box Handling

1827680000

DigiKey Part Number
1827680000-ND
Manufacturer
Manufacturer Product Number
1827680000
Description
CONN BASE SIDE ENTRY SZ1 M20
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry M20 1 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
Weidmüller
Thread Size
M20
Series
Size / Dimension
2.008" L x 1.890" W x 1.220" H (51.00mm x 48.00mm x 31.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Obsolete
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Base - Panel Mount 90°
Housing Material
Aluminum Alloy, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable