


1827650000 | |
|---|---|
DigiKey Part Number | 1827650000-ND |
Manufacturer | |
Manufacturer Product Number | 1827650000 |
Description | CONN BASE SIDE ENTRY SZ3 M25 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.543" L x 2.205" W x 3.150" H (90.00mm x 56.00mm x 80.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Style Side Entry | Housing Material Aluminum Alloy, Die Cast |
Size 3 | Housing Finish Powder Coated |








