
1827460000 | |
|---|---|
DigiKey Part Number | 1827460000-ND |
Manufacturer | |
Manufacturer Product Number | 1827460000 |
Description | CONN BASE BOTTOM ENTRY SZ12 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 12 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Size 12 |
Manufacturer Weidmüller | Lock Location Screw Locks on Hood |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry |

