Similar

1827440000 | |
|---|---|
DigiKey Part Number | 1827440000-ND |
Manufacturer | |
Manufacturer Product Number | 1827440000 |
Description | CONN HOOD TOP ENTRY SZ1 M20 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Weidmüller | Thread Size M20 |
Series | Size / Dimension 2.047" L x 1.260" W x 2.126" H (52.00mm x 32.00mm x 54.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1102700-5 | TE Connectivity AMP Connectors | 0 | A106856-ND | 141,90000 € | Similar |


